L3GD20H vs LPR430ALTR feature comparison

L3GD20H STMicroelectronics

Buy Now Datasheet

LPR430ALTR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code LGA LGA
Package Description LGA-16 4 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-28
Pin Count 16 28
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 465.55
CO2e (mg) 5605.222
Samacsys Description L3GD20H, 3-axis digital output gyroscope STMicroelectronics L3GD20H 3-Axis Gyroscope, 0 → 400 kHz, 2.2 → 3.6 V 16-Pin LGA
Samacsys Manufacturer STMicroelectronics
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 19 43
Category CO2 Kg 12.04 12.04
CO2 228.76 517.7199999999999
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2018-06-27 2018-06-27
CAS Accounted for Wt 96 97
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1317-36-8, 1333-86-4, 7440-02-0 1333-86-4, 7440-02-0
EFUP 50 e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V2.03a CMRT V3.02
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code S-PBGA-BU16 R-PBGA-B28
JESD-609 Code e4 e4
Length 3 mm 5 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 16 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFLGA TFBGA
Package Equivalence Code LCC16,.12SQ,20 LCC28,.16X.2,20
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.2 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Gold (Ni/Au) - electrolytic NICKEL GOLD
Terminal Form BUTT BUTT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 4 mm
Base Number Matches 1 1

Compare L3GD20H with alternatives

Compare LPR430ALTR with alternatives