L1813S02-DZ00-000 vs M2018TJG02-FA-1B feature comparison

L1813S02-DZ00-000 Carling Technologies

Buy Now Datasheet

M2018TJG02-FA-1B NKK Switches

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CARLING TECHNOLOGIES INC NKK SWITCHES CO LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle 26 deg 25 deg
Actuator Color RED BLACK
Actuator Length 0.4 inch
Actuator Type ROCKER ROCKER
Body Breadth 25.908 mm 7.8994 mm
Body Height 36.83 mm 9.4234 mm
Body Length or Diameter 50.038 mm 13.0048 mm
Center Contact Plating GOLD GOLD
Contact (DC) Max Power Rating R Load 0.4VA@28VDC 0.4VA@28VDC
Contact Function (ON)-OFF-(ON) (ON)-OFF-(ON)
Contact Resistance 0.01 mΩ 0.02 mΩ
Dielectric Withstand Volts 1250VRMS V 1500VAC V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
End Contact Plating GOLD GOLD
Insulation Resistance 50000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED NYLON
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish SILVER/COPPER
Terminal Material BRASS
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1
Rohs Code Yes
Center Contact Material COPPER
Housing Material DIALLYL PHTHALATE

Compare L1813S02-DZ00-000 with alternatives

Compare M2018TJG02-FA-1B with alternatives