M2018TJG02-FA-1B vs L1813S02-BZ00-000 feature comparison

M2018TJG02-FA-1B NKK Switches

Buy Now Datasheet

L1813S02-BZ00-000 Carling Technologies

Buy Now Datasheet
Yes
Obsolete Active
NKK SWITCHES CO LTD CARLING TECHNOLOGIES INC
not_compliant compliant
EAR99 EAR99
8536.50.90.40 8536.50.90.40
25 deg 26 deg
BLACK WHITE
ROCKER ROCKER
7.8994 mm 25.908 mm
9.4234 mm 36.83 mm
13.0048 mm 50.038 mm
COPPER
GOLD GOLD
0.4VA@28VDC 0.4VA@28VDC
(ON)-OFF-(ON) (ON)-OFF-(ON)
0.02 mΩ 0.01 mΩ
1500VAC V 1250VRMS V
50000 Cycle(s) 50000 Cycle(s)
GOLD GOLD
DIALLYL PHTHALATE
1000000000 Ω 50000000 Ω
PANEL MOUNT PANEL MOUNT
85 °C 85 °C
-30 °C -40 °C
EPOXY EPOXY
NO NO
MOMENTARY MOMENTARY
SPDT SPDT
ROCKER SWITCH ROCKER SWITCH
QUICK CONNECT QUICK CONNECT
1 1
0.4 inch
GLASS FILLED NYLON
SILVER/COPPER
BRASS

Compare M2018TJG02-FA-1B with alternatives

Compare L1813S02-BZ00-000 with alternatives