M2018TJG02-FA-1B
vs
L1813S01-AZ00-000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
CARLING TECHNOLOGIES INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Angle
25 deg
26 deg
Actuator Color
BLACK
BLACK
Actuator Type
ROCKER
ROCKER
Body Breadth
7.8994 mm
25.908 mm
Body Height
9.4234 mm
36.83 mm
Body Length or Diameter
13.0048 mm
50.038 mm
Center Contact Material
COPPER
Center Contact Plating
GOLD
GOLD
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
0.4VA@28VDC
Contact Function
(ON)-OFF-(ON)
(ON)-OFF-(ON)
Contact Resistance
0.02 mΩ
0.01 mΩ
Dielectric Withstand Volts
1500VAC V
1250VRMS V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
End Contact Plating
GOLD
GOLD
Housing Material
DIALLYL PHTHALATE
Insulation Resistance
1000000000 Ω
50000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-40 °C
Sealing
EPOXY
EPOXY
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Actuator Length
0.4 inch
Insulator Material
GLASS FILLED NYLON
Terminal Finish
SILVER/COPPER
Terminal Material
BRASS
Compare M2018TJG02-FA-1B with alternatives
Compare L1813S01-AZ00-000 with alternatives