L103S272LF
vs
RA10B272G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
BI TECHNOLOGIES CORP
CINETECH IND CO LTD
Package Description
SIP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.50
Construction
Rectangular
Epoxy Resin Coated
Element Power Dissipation
0.2 W
First Element Resistance
2700 Ω
JESD-609 Code
e1
Lead Length
3.56 mm
3 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
DUAL TERMINATOR
Number of Elements
1
Number of Functions
5
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
5.08 mm
5.08 mm
Package Length
25.4 mm
25.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
SIP
Package Width
2.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.2 W
0.2 W
Rated Temperature
70 °C
Resistance
2700 Ω
2700 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
2700 Ω
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
FLAT
Tolerance
2%
2%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Lead Spacing
2.54 mm
Compare L103S272LF with alternatives
Compare RA10B272G with alternatives