L-LCK4953
vs
MC100EP220TB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AGERE SYSTEMS INC
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
QFP
Package Description
LQFP, QFP32,.35SQ,32
HLQFP,
Pin Count
32
52
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
4953
100E
Input Conditioning
DIFFERENTIAL
DIFFERENTIAL
JESD-30 Code
S-PQFP-G32
S-PQFP-G52
JESD-609 Code
e3
Length
7 mm
10 mm
Logic IC Type
PLL BASED CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Max I(ol)
0.03 A
Number of Functions
1
2
Number of Inverted Outputs
Number of Terminals
32
52
Number of True Outputs
8
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
HLQFP
Package Equivalence Code
QFP32,.35SQ,32
QFP52,.47SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, HEAT SINK/SLUG, LOW PROFILE
Propagation Delay (tpd)
7 ns
0.55 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.075 ns
0.06 ns
Seated Height-Max
1.6 mm
1.7 mm
Supply Voltage-Max (Vsup)
3.465 V
3.8 V
Supply Voltage-Min (Vsup)
3.135 V
2.375 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
7 mm
10 mm
fmax-Min
250 MHz
Base Number Matches
3
4
ECCN Code
EAR99
Additional Feature
ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V
Technology
ECL
Compare L-LCK4953 with alternatives
Compare MC100EP220TB with alternatives