MC100EP220TB vs ICS93V857YGT feature comparison

MC100EP220TB Freescale Semiconductor

Buy Now Datasheet

ICS93V857YGT Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP TSSOP
Package Description HLQFP, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48
Pin Count 52 48
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V
Family 100E
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code S-PQFP-G52 R-PDSO-G48
Length 10 mm 12.5 mm
Logic IC Type LOW SKEW CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 2 1
Number of Inverted Outputs
Number of Terminals 52 48
Number of True Outputs 10 10
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLQFP TSSOP
Package Equivalence Code QFP52,.47SQ
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 0.55 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.06 ns 0.1 ns
Seated Height-Max 1.7 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.8 V 2.7 V
Supply Voltage-Min (Vsup) 2.375 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology ECL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD DUAL
Width 10 mm 6.1 mm
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Temperature Grade OTHER
Terminal Finish TIN LEAD
fmax-Min 170 MHz

Compare MC100EP220TB with alternatives

Compare ICS93V857YGT with alternatives