MC100EP220TB vs MC100ES8011HD feature comparison

MC100EP220TB Freescale Semiconductor

Buy Now Datasheet

MC100ES8011HD Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code QFP SOIC
Package Description HLQFP, SOP, SOP8,.25
Pin Count 52 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V
Family 100E 100E
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code S-PQFP-G52 R-PDSO-G8
Length 10 mm 4.9 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 2 1
Number of Inverted Outputs
Number of Terminals 52 8
Number of True Outputs 10 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLQFP SOP
Package Equivalence Code QFP52,.47SQ SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE
Propagation Delay (tpd) 0.55 ns 1.2 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.06 ns 0.02 ns
Seated Height-Max 1.7 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.8 V 3.465 V
Supply Voltage-Min (Vsup) 2.375 V 3.135 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology ECL ECL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD DUAL
Width 10 mm 3.9 mm
Base Number Matches 4 2
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 245
Prop. Delay@Nom-Sup 1.2 ns
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30
fmax-Min 625 MHz

Compare MC100EP220TB with alternatives

Compare MC100ES8011HD with alternatives