L-C1547NK-R
vs
L-C1547NK-E
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
JOHANSON TECHNOLOGY INC
|
JOHANSON DIELECTRICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
CERAMIC
|
CERAMIC
|
DC Resistance |
0.7 Ω
|
0.7 Ω
|
Inductance-Nom (L) |
0.047 µH
|
0.047 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Quality Factor-Min (at L-nom) |
18
|
|
Rated Current-Max |
0.3 A
|
0.3 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
100 MHz
|
100 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
2
|
2
|
|
|
|
Compare L-C1547NK-R with alternatives
Compare L-C1547NK-E with alternatives