L-C1547NK-E vs IH0805C470R-K0 feature comparison

L-C1547NK-E Johanson Technology Inc

Buy Now Datasheet

IH0805C470R-K0 Laird, A DuPont Business

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer JOHANSON TECHNOLOGY INC STEWARD INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material CERAMIC AIR
DC Resistance 0.7 Ω 0.7 Ω
Inductance-Nom (L) 0.047 µH 0.047 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Rated Current-Max 0.3 A 0.3 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz
Tolerance 10% 10%
Base Number Matches 2 2
Quality Factor-Min (at L-nom) 18
Self Resonance Frequency 1200 MHz

Compare L-C1547NK-E with alternatives

Compare IH0805C470R-K0 with alternatives