L-C1547NK-R vs CI-B2012-470KPL feature comparison

L-C1547NK-R Johanson Dielectrics Inc

Buy Now Datasheet

CI-B2012-470KPL Proterial Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer JOHANSON DIELECTRICS INC HITACHI METALS LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material CERAMIC CERAMIC
DC Resistance 0.7 Ω 0.7 Ω
Inductance-Nom (L) 0.047 µH 0.047 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Quality Factor-Min (at L-nom) 18 10
Rated Current-Max 0.3 A 0.3 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 10% 10%
Base Number Matches 2 1

Compare L-C1547NK-R with alternatives

Compare CI-B2012-470KPL with alternatives