L-15C27NJT4E
vs
LL2012-F27NJ
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
JOHANSON DIELECTRICS INC
|
TOKO INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
CERAMIC
|
|
DC Resistance |
0.55 Ω
|
|
Inductance-Nom (L) |
0.027 µH
|
|
Inductor Application |
RF INDUCTOR
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Quality Factor-Min (at L-nom) |
15
|
|
Rated Current-Max |
0.3 A
|
|
Self Resonance Frequency |
1800 MHz
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
|
Shielded |
NO
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Placement |
DUAL ENDED
|
|
Terminal Shape |
WRAPAROUND
|
|
Test Frequency |
100 MHz
|
|
Tolerance |
5%
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare L-15C27NJT4E with alternatives
Compare LL2012-F27NJ with alternatives