LL2012-F27NJ vs LCHF0805-27NJ feature comparison

LL2012-F27NJ TOKO Inc

Buy Now Datasheet

LCHF0805-27NJ Inductor Supply Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TOKO INC INDUCTOR SUPPLY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Base Number Matches 1 1
DC Resistance 0.55 Ω
Inductance-Nom (L) 0.027 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Rated Current-Max 0.3 A
Self Resonance Frequency 1550 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature MULTILAYER
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Tolerance 5%

Compare LL2012-F27NJ with alternatives

Compare LCHF0805-27NJ with alternatives