LL2012-F27NJ
vs
L-15C27NJ-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TOKO INC
|
JOHANSON TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Base Number Matches |
1
|
2
|
Core Material |
|
CERAMIC
|
DC Resistance |
|
0.55 Ω
|
Inductance-Nom (L) |
|
0.027 µH
|
Inductor Application |
|
RF INDUCTOR
|
Inductor Type |
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
|
e3
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Quality Factor-Min (at L-nom) |
|
15
|
Rated Current-Max |
|
0.3 A
|
Self Resonance Frequency |
|
1800 MHz
|
Shape/Size Description |
|
RECTANGULAR PACKAGE
|
Shielded |
|
NO
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement |
|
DUAL ENDED
|
Terminal Shape |
|
WRAPAROUND
|
Test Frequency |
|
100 MHz
|
Tolerance |
|
5%
|
|
|
|
Compare LL2012-F27NJ with alternatives
Compare L-15C27NJ-T with alternatives