L-130WCP/2GYW
vs
L130WCP/2EGW
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-6
ROHS COMPLIANT PACKAGE-6
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Kingbright
Additional Feature
IC COMPATIBLE, HIGH RELIABILITY
HIGH RELIABILITY
Color
YELLOW/GREEN
HIGH EFFICIENCY RED/GREEN
Color@Wavelength
Green/Yellow
Configuration
SEPARATE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
2.5 V
Lens Type
DIFFUSED WHITE
DIFFUSED WHITE
Luminous Intensity-Min
0.008 cd
Luminous Intensity-Nom
20.0/25.0 mcd
30.0/25.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
2
2
Number of LEDs in Array
2
Number of Terminals
6
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
DUAL COLOR LED ARRAY
DUAL COLOR LED ARRAY
Overall Height
9.65 mm
9.65 mm
Packing Method
BULK
BOX/BAG
Peak Wavelength
590/565 nm
627/565 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
60 deg
60 deg
Base Number Matches
3
3
Terminal Finish
NOT SPECIFIED
Compare L-130WCP/2GYW with alternatives
Compare L130WCP/2EGW with alternatives