L130WCP/2EGW vs L130WCP/2GYW feature comparison

L130WCP/2EGW Kingbright

Buy Now Datasheet

L130WCP/2GYW Kingbright

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-6 ROHS COMPLIANT PACKAGE-6
Reach Compliance Code unknown unknown
Samacsys Manufacturer Kingbright Kingbright
Additional Feature HIGH RELIABILITY UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY
Color HIGH EFFICIENCY RED/GREEN YELLOW/GREEN
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Forward Current-Max 0.03 A 0.03 A
Lens Type DIFFUSED WHITE DIFFUSED WHITE
Luminous Intensity-Nom 30.0/25.0 mcd 20.0/25.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 2 2
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type DUAL COLOR LED ARRAY DUAL COLOR LED ARRAY
Overall Height 9.65 mm 9.35 mm
Packing Method BOX/BAG BULK
Peak Wavelength 627/565 nm 590/565 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish NOT SPECIFIED NOT SPECIFIED
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 1

Compare L130WCP/2EGW with alternatives

Compare L130WCP/2GYW with alternatives