KWCCRAAF
vs
KWCCWBAF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
THE CHERRY CORP
THE CHERRY CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Travel
9.56 mm
9.56 mm
Actuator Type
STRAIGHT TYPE
STRAIGHT TYPE
Body Breadth
10.31 mm
10.31 mm
Body Height
15.88 mm
15.88 mm
Body Length or Diameter
28.96 mm
28.96 mm
Contact (AC) Max Rating R Load
1A@250VAC
1A@250VAC
Contact Current(AC)-Max
1 A
1 A
Contact Voltage(AC)-Max
250 V
250 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
0.08 N
0.08 N
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-40 °C
-40 °C
Pre-Travel-Max
5.85 mm
5.85 mm
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Rohs Code
Yes
Actuator Angle
Actuator Finish
NICKEL
Actuator Length
1.612 inch
Actuator Material
STEEL
Additional Feature
LIGHT FORCE, HIGH RATIO
Center Contact Material
BERYLLIUM COPPER
Center Contact Plating
SILVER
Contact Function
OFF-(ON)
Contact Timing
SNAP ACTION
End Contact Material
BERYLLIUM COPPER
End Contact Plating
SILVER
Insulator Material
LIQUID CRYSTAL POLYMER
Operating Position
0.6 inch
Terminal Length
0.414 inch
Terminal Material
BRASS
Compare KWCCRAAF with alternatives
Compare KWCCWBAF with alternatives