KWCCWBAF vs KWCCSBAF feature comparison

KWCCWBAF The Cherry Corporation

Buy Now Datasheet

KWCCSBAF The Cherry Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THE CHERRY CORP THE CHERRY CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Angle
Actuator Finish NICKEL NICKEL
Actuator Length 1.612 inch 1.612 inch
Actuator Material STEEL STEEL
Actuator Travel 9.56 mm 9.56 mm
Actuator Type STRAIGHT TYPE STRAIGHT TYPE
Additional Feature LIGHT FORCE, HIGH RATIO LIGHT FORCE, HIGH RATIO
Body Breadth 10.31 mm 10.31 mm
Body Height 15.88 mm 15.88 mm
Body Length or Diameter 28.96 mm 28.96 mm
Center Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 1A@250VAC 1A@250VAC
Contact Current(AC)-Max 1 A 1 A
Contact Function OFF-(ON) OFF-(ON)
Contact Timing SNAP ACTION SNAP ACTION
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
End Contact Plating SILVER SILVER
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 0.08 N 0.08 N
Operating Position 0.6 inch 0.6 inch
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -40 °C -40 °C
Pre-Travel-Max 5.85 mm 5.85 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Length 0.414 inch
Terminal Material BRASS BRASS
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare KWCCWBAF with alternatives

Compare KWCCSBAF with alternatives