KW2012TTE121 vs SRF2012-670YA feature comparison

KW2012TTE121 KOA Speer Electronics Inc

Buy Now Datasheet

SRF2012-670YA Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC BOURNS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.25 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.2 mm 1.2 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
JESD-609 Code e3 e2
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 120 OHM Ω 67 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.37 A 0.4 A
Rated Voltage 50 V 100 V
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Nickel (Sn/Ni)
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
Factory Lead Time 10 Weeks
Samacsys Manufacturer Bourns
Number of Terminals 4

Compare KW2012TTE121 with alternatives

Compare SRF2012-670YA with alternatives