SRF2012-670YA vs WQCF2012Z0M670PB feature comparison

SRF2012-670YA Bourns Inc

Buy Now Datasheet

WQCF2012Z0M670PB Walsin Technology Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC WALSIN TECHNOLOGY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 10 Weeks
Samacsys Manufacturer Bourns
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.2 mm 1.2 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
JESD-609 Code e2
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 67 OHM Ω 67 OHM Ω
Packing Method TAPE AND REEL TR, EMBOSSED, 7 INCH
Rated Current 0.4 A 0.4 A
Rated Voltage 100 V 50 V
Terminal Finish Tin/Nickel (Sn/Ni)
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
Screening Level AEC-Q200

Compare SRF2012-670YA with alternatives

Compare WQCF2012Z0M670PB with alternatives