SRF2012-670YA vs CMH05MT67 feature comparison

SRF2012-670YA Bourns Inc

Buy Now Datasheet

CMH05MT67 Viking Tech Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC VIKING TECH CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 10 Weeks
Samacsys Manufacturer Bourns
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.2 mm 1.2 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
JESD-609 Code e2
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 67 OHM Ω 67 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.4 A 0.4 A
Rated Voltage 100 V 50 V
Terminal Finish Tin/Nickel (Sn/Ni)
Width 1.2 mm 1.2 mm
Base Number Matches 1 1

Compare SRF2012-670YA with alternatives

Compare CMH05MT67 with alternatives