KW2012TTE121
vs
LCCM0805M121RTAR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
AVX CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.3 Ω
|
0.3 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.2 mm
|
1.2 mm
|
Insulation Resistance-Min |
10 MΩ
|
10 MΩ
|
JESD-609 Code |
e3
|
|
Length |
2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
120 OHM Ω
|
120 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TR, EMBOSSED, PLASTIC, 7 INCH
|
Rated Current |
0.37 A
|
0.37 A
|
Rated Voltage |
50 V
|
50 V
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Width |
1.2 mm
|
1.2 mm
|
Base Number Matches |
1
|
1
|
Number of Terminals |
|
4
|
|
|
|
Compare KW2012TTE121 with alternatives
Compare LCCM0805M121RTAR with alternatives