KW2012TTE121 vs 744231091 feature comparison

KW2012TTE121 KOA Speer Electronics Inc

Buy Now Datasheet

744231091 Wurth Elektronik

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.2 mm 1.2 mm
Insulation Resistance-Min 10 MΩ
JESD-609 Code e3 e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 120 OHM Ω 90 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.37 A 0.37 A
Rated Voltage 50 V 50 V
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
Package Description ROHS AND REACH COMPLIANT, SMD, 4 PIN
Samacsys Manufacturer Würth Elektronik
Number of Terminals 4

Compare KW2012TTE121 with alternatives

Compare 744231091 with alternatives