KV1832ETR
vs
SMV1148-011
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOKO INC
SKYWORKS SOLUTIONS INC
Package Description
R-PDSO-G2
R-PDSO-G2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
28 V
12 V
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
7.51%
10.14%
Diode Capacitance Ratio-Min
3.4
1.5
Diode Capacitance-Nom
16.6 pF
69 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
ULTRA HIGH FREQUENCY
S BAND
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
220
Power Dissipation-Max
0.05 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
20 V
12 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Variable Capacitance Diode Classification
ABRUPT
HYPERABRUPT
Base Number Matches
1
2
Pbfree Code
No
Part Package Code
SOD
Pin Count
2
Manufacturer Package Code
SOD-323
JESD-609 Code
e0
Moisture Sensitivity Level
1
Quality Factor-Min
150
Terminal Finish
TIN LEAD
Compare KV1832ETR with alternatives
Compare SMV1148-011 with alternatives