KT11P4SM
vs
EVQP1Y05M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ITT CANNON
PANASONIC CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Angle
Actuator Length
0.156 inch
Actuator Material
NYLON
Actuator Type
PUSHBUTTON
KNOB TYPE
Additional Feature
TAPE AND REEL PACKAGING
Body Breadth
6.22 mm
6 mm
Body Height
3 mm
3.5 mm
Body Length or Diameter
6.38 mm
6.1 mm
Bushing Length
Center Contact Material
STAINLESS STEEL
Center Contact Plating
SILVER
Circuit Configuration
1X1
1X1
Contact (AC) Max Power Rating R Load
1VA@50VAC
Contact Current(DC)-Max
0.02 A
0.05 A
Contact (DC) Max Power Rating R Load
1VA@50VDC
Contact (DC) Max Rating R Load
.02A@50VDC
.05A@12VDC
Contact Function
OFF-(ON)
Contact Resistance
0.05 mΩ
Contact Timing
MAKE-BEFORE-BREAK
Contact Voltage(DC)-Max
50 V
12 V
Dielectric Withstand Volts
250VRMS V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
SILVER OVER NICKEL
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Temperature-Max
90 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TAPE AND REEL; TUBE
BOX; TAPE AND REEL
Sealing
IP57
Solderability
MIL-STD
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
TIN LEAD
GOLD/SILVER
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Panasonic
Contact Bounce Time-Max
10 ms
Operating Force-Max
3.1 N
Compare KT11P4SM with alternatives
Compare EVQP1Y05M with alternatives