EVQP1Y05M vs KSC341GLFS feature comparison

EVQP1Y05M Panasonic Electronic Components

Buy Now Datasheet

KSC341GLFS ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PANASONIC CORP ITT CANNON
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 7 Weeks
Samacsys Manufacturer Panasonic
Actuator Type KNOB TYPE HARD TYPE
Body Breadth 6 mm 6.2 mm
Body Height 3.5 mm 2.6 mm
Body Length or Diameter 6.1 mm 6.2 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms 1 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@32VDC
Contact Voltage(DC)-Max 12 V 32 V
Electrical Life 100000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3.1 N 3.5 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BOX; TAPE AND REEL TAPE AND REEL
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish GOLD/SILVER Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Center Contact Material SILVER
Center Contact Plating SILVER
Contact (DC) Max Power Rating R Load 1VA@32VDC
Contact Resistance 0.1 mΩ
End Contact Material SILVER
End Contact Plating SILVER
Insulation Resistance 1000000000 Ω
Sealing IP67

Compare EVQP1Y05M with alternatives

Compare KSC341GLFS with alternatives