KT11P4SM vs STJW690RTR feature comparison

KT11P4SM ITT Interconnect Solutions

Buy Now Datasheet

STJW690RTR Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ITT CANNON BOURNS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Angle
Actuator Length 0.156 inch
Actuator Material NYLON
Actuator Type PUSHBUTTON
Additional Feature TAPE AND REEL PACKAGING
Body Breadth 6.22 mm 6.2 mm
Body Height 3 mm 3.8 mm
Body Length or Diameter 6.38 mm 6.3 mm
Bushing Length
Center Contact Material STAINLESS STEEL
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact (AC) Max Power Rating R Load 1VA@50VAC
Contact Current(DC)-Max 0.02 A 0.05 A
Contact (DC) Max Power Rating R Load 1VA@50VDC
Contact (DC) Max Rating R Load .02A@50VDC .05A@12VDC
Contact Function OFF-(ON)
Contact Resistance 0.05 mΩ
Contact Timing MAKE-BEFORE-BREAK
Contact Voltage(DC)-Max 50 V 12 V
Dielectric Withstand Volts 250VRMS V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating SILVER OVER NICKEL
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e0 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Temperature-Max 90 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Packing Method TAPE AND REEL; TUBE TAPE AND REEL
Sealing IP57
Solderability MIL-STD
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish TIN LEAD SILVER
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Manufacturer Series STJW
Operating Force-Max 3.04 N

Compare KT11P4SM with alternatives

Compare STJW690RTR with alternatives