KT11P3JM
vs
EVQQ2K03W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ITT CANNON
PANASONIC CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Angle
Actuator Length
0.044 inch
0.051 inch
Actuator Material
NYLON
Actuator Type
PUSHBUTTON
PUSHBUTTON
Additional Feature
TAPE AND REEL PACKAGING
ROHS COMPLIANT
Body Breadth
6.22 mm
6 mm
Body Height
3 mm
1.8 mm
Body Length or Diameter
6.38 mm
6.5 mm
Bushing Length
Center Contact Material
STAINLESS STEEL
STAINLESS STEEL
Center Contact Plating
SILVER
Circuit Configuration
1X1
1X1
Contact (AC) Max Power Rating R Load
1VA@50VAC
Contact Current(DC)-Max
0.02 A
0.02 A
Contact (DC) Max Power Rating R Load
1VA@50VDC
Contact (DC) Max Rating R Load
.02A@50VDC
.02A@15VDC
Contact Function
OFF-(ON)
ON-OFF
Contact Resistance
0.05 mΩ
0.1 mΩ
Contact Timing
MAKE-BEFORE-BREAK
SNAP ACTION
Contact Voltage(DC)-Max
50 V
15 V
Dielectric Withstand Volts
250VRMS V
250VAC V
Electrical Life
100000 Cycle(s)
1000000 Cycle(s)
End Contact Material
COPPER ALLOY
BRASS
End Contact Plating
SILVER OVER NICKEL
Housing Material
STAINLESS STEEL
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
100000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Temperature-Max
90 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TAPE AND REEL; TUBE
BOX; TAPE AND REEL
Sealing
IP57
Solderability
MIL-STD
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
TIN LEAD
SILVER OVER NICKEL
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
19 Weeks
Samacsys Manufacturer
Panasonic
Actuator Color
WHITE
Actuator Travel
0.254 mm
Contact Bounce Time-Max
10 ms
Operating Force-Max
1.3 N
Compare KT11P3JM with alternatives
Compare EVQQ2K03W with alternatives