KT11P3JM vs EVQQ2D02W feature comparison

KT11P3JM C&K

Buy Now Datasheet

EVQQ2D02W Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS LLC PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Body Breadth 6.22 mm 6 mm
Body Height 3 mm 1.8 mm
Body Length or Diameter 6.38 mm 6.5 mm
Center Contact Material STAINLESS STEEL
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact (AC) Max Power Rating R Load 1VA@50VAC
Contact Current(DC)-Max 0.02 A 0.02 A
Contact (DC) Max Power Rating R Load 1VA@50VDC
Contact (DC) Max Rating R Load .02A@50VDC .02A@15VDC
Contact Function OFF-(ON) ON-OFF
Contact Resistance 0.05 mΩ 0.1 mΩ
Contact Timing MAKE-BEFORE-BREAK SNAP ACTION
Contact Voltage(DC)-Max 50 V 15 V
Electrical Life 100000 Cycle(s) 2000000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating SILVER OVER NICKEL
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω 100000000 Ω
JESD-609 Code e0 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Temperature-Max 90 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE AND REEL; TUBE BOX; TAPE AND REEL
Sealing IP57
Solderability MIL-STD REFLOW
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Tin/Lead (Sn/Pb) GOLD/SILVER
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Pbfree Code Yes
Factory Lead Time 14 Weeks
Samacsys Manufacturer Panasonic
Contact Bounce Time-Max 10 ms
Operating Force-Max 0.5 N

Compare KT11P3JM with alternatives

Compare EVQQ2D02W with alternatives