KT11P3CM vs FSM1JL feature comparison

KT11P3CM C&K

Buy Now Datasheet

FSM1JL TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer C & K COMPONENTS INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Body Breadth 6.22 mm 5.99 mm
Body Height 2.84 mm 3.6 mm
Body Length or Diameter 6.38 mm 5.99 mm
Center Contact Material STAINLESS STEEL
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact (AC) Max Power Rating R Load 1VA@50VAC
Contact Current(DC)-Max 0.02 A 0.05 A
Contact (DC) Max Power Rating R Load 1VA@50VDC
Contact (DC) Max Rating R Load .02A@50VDC .05A@12VDC
Contact Function OFF-(ON)
Contact Resistance 0.05 mΩ
Contact Timing MAKE-BEFORE-BREAK
Contact Voltage(DC)-Max 50 V 24 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating SILVER OVER NICKEL
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
JESD-609 Code e0 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Temperature-Max 90 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE
Sealing IP57
Solderability MIL-STD
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Tin/Lead (Sn/Pb) SILVER
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Operating Force-Max 1.47 N

Compare KT11P3CM with alternatives

Compare FSM1JL with alternatives