FSM1JL vs FSM13J feature comparison

FSM1JL TE Connectivity

Buy Now Datasheet

FSM13J TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS ALCOSWITCH
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.50.90.40
Body Breadth 5.99 mm 5.99 mm
Body Height 3.6 mm 13 mm
Body Length or Diameter 5.99 mm 5.99 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Voltage(DC)-Max 24 V 12 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.47 N 1.57 N
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Actuator Type ROUND/EXTENDED TYPE
Packing Method BULK

Compare FSM1JL with alternatives

Compare FSM13J with alternatives