FSM1JL
vs
KSH612DT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Body Breadth
5.99 mm
5.3 mm
Body Height
3.6 mm
3.4 mm
Body Length or Diameter
5.99 mm
6 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@24VDC
Contact Voltage(DC)-Max
24 V
24 V
Electrical Life
100000 Cycle(s)
1000000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.47 N
1.57 N
Operating Temperature-Max
105 °C
70 °C
Operating Temperature-Min
-40 °C
-25 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
SILVER
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Package Description
LEAD FREE
Actuator Color
BLUE
Actuator Travel
0.25 mm
Actuator Type
STEM
Contact Bounce Time-Max
5 ms
Contact Resistance
0.1 mΩ
Insulation Resistance
100000000 Ω
Packing Method
TAPE AND REEL
Compare FSM1JL with alternatives
Compare KSH612DT with alternatives