KT11B1CM
vs
1BT003-2512L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ITT CANNON
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Angle
Actuator Length
0.025 inch
Actuator Material
SILICON RUBBER
Actuator Type
PUSHBUTTON
Body Breadth
6.22 mm
6 mm
Body Height
2.84 mm
3.5 mm
Body Length or Diameter
6.38 mm
6 mm
Center Contact Material
STAINLESS STEEL
Center Contact Plating
SILVER
Circuit Configuration
1X1
1X1
Contact (AC) Max Power Rating R Load
1VA@50VAC
Contact Current(DC)-Max
0.02 A
0.05 A
Contact (DC) Max Power Rating R Load
1VA@50VDC
Contact (DC) Max Rating R Load
.02A@50VDC
Contact Function
OFF-(ON)
Contact Resistance
0.05 mΩ
0.1 mΩ
Contact Timing
MAKE-BEFORE-BREAK
Contact Voltage(DC)-Max
50 V
Dielectric Withstand Volts
250VRMS V
250VAC V
Electrical Life
100000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
SILVER OVER NICKEL
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
100000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Temperature-Max
90 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
PCB Hole Count
4
4
Packing Method
TUBE
Sealing
IP57
Solderability
MIL-STD
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
TIN LEAD
Terminal Length
0.14 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
LEAD FREE
Actuator Travel
0.25 mm
Contact Bounce Time-Max
5 ms
Operating Force-Max
1.27 N
Compare KT11B1CM with alternatives
Compare 1BT003-2512L with alternatives