KT11B1CM
vs
MJTP1236D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ITT CANNON
APEM COMPONENTS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Angle
Actuator Length
0.025 inch
Actuator Material
SILICON RUBBER
THERMOPLASTIC
Actuator Type
PUSHBUTTON
PLUNGER TYPE
Body Breadth
6.22 mm
6.55 mm
Body Height
2.84 mm
7.2 mm
Body Length or Diameter
6.38 mm
8.4 mm
Center Contact Material
STAINLESS STEEL
PHOSPHOR BRONZE
Center Contact Plating
SILVER
SILVER
Circuit Configuration
1X1
1X1
Contact (AC) Max Power Rating R Load
1VA@50VAC
Contact Current(DC)-Max
0.02 A
0.05 A
Contact (DC) Max Power Rating R Load
1VA@50VDC
Contact (DC) Max Rating R Load
.02A@50VDC
.05A@12VDC
Contact Function
OFF-(ON)
Contact Resistance
0.05 mΩ
0.1 mΩ
Contact Timing
MAKE-BEFORE-BREAK
Contact Voltage(DC)-Max
50 V
12 V
Dielectric Withstand Volts
250VRMS V
250VAC V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
COPPER ALLOY
BRASS
End Contact Plating
SILVER OVER NICKEL
SILVER
Housing Material
STAINLESS STEEL
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
100000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
THERMOPLASTIC
JESD-609 Code
e0
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-RIGHT ANGLE
Number of Switches
1
1
Operating Temperature-Max
90 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
PCB Hole Count
4
4
Packing Method
TUBE
BULK
Sealing
IP57
MOLDED
Solderability
MIL-STD
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
TIN LEAD
Silver (Ag)
Terminal Length
0.14 inch
0.138 inch
Terminal Material
COPPER ALLOY
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Rohs Code
Yes
Samacsys Manufacturer
Apem
Actuator Color
BLACK
Body Color
BLACK
Contact Bounce Time-Max
10 ms
Operating Force-Max
1.86 N
Compare KT11B1CM with alternatives
Compare MJTP1236D with alternatives