1BT003-2512L
vs
MJTP1236D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
APEM COMPONENTS INC
Package Description
LEAD FREE
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
0.25 mm
Body Breadth
6 mm
6.55 mm
Body Height
3.5 mm
7.2 mm
Body Length or Diameter
6 mm
8.4 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
5 ms
10 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact Resistance
0.1 mΩ
0.1 mΩ
Dielectric Withstand Volts
250VAC V
250VAC V
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-RIGHT ANGLE
Number of Switches
1
1
Operating Force-Max
1.27 N
1.86 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
PCB Hole Count
4
4
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Samacsys Manufacturer
Apem
Actuator Angle
Actuator Color
BLACK
Actuator Material
THERMOPLASTIC
Actuator Type
PLUNGER TYPE
Body Color
BLACK
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
Contact (DC) Max Rating R Load
.05A@12VDC
Contact Voltage(DC)-Max
12 V
Electrical Life
100000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulator Material
THERMOPLASTIC
JESD-609 Code
e4
Packing Method
BULK
Sealing
MOLDED
Solderability
WAVE
Terminal Finish
Silver (Ag)
Terminal Length
0.138 inch
Terminal Material
BRASS
Compare 1BT003-2512L with alternatives
Compare MJTP1236D with alternatives