KSZ8895MLXI vs KSZ8563RNXI-TR feature comparison

KSZ8895MLXI Microchip Technology Inc

Buy Now Datasheet

KSZ8563RNXI-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description LFQFP, HVQCCN,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 10 Weeks 7 Weeks
Date Of Intro 2016-08-12
Samacsys Manufacturer Microchip Microchip
JESD-30 Code S-PQFP-G128 S-PQCC-N64
JESD-609 Code e3 e3
Length 14 mm 8 mm
Number of Functions 1 1
Number of Terminals 128 64
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP HVQCCN
Package Equivalence Code QFP128,.63SQ,16 LCC64,.32SQ,16
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level TS 16949
Seated Height-Max 1.6 mm 0.9 mm
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Telecom IC Type ETHERNET SWITCH ETHERNET SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 14 mm 8 mm
Base Number Matches 3 1

Compare KSZ8895MLXI with alternatives

Compare KSZ8563RNXI-TR with alternatives