KSZ8041TLI-S vs KSZ8721SLI feature comparison

KSZ8041TLI-S Microchip Technology Inc

Buy Now Datasheet

KSZ8721SLI Micrel Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description TFQFP, LEAD FREE, MO-118AA, SSOP-48
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8517.70.00.00
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Data Rate 100000 Mbps 100000 Mbps
JESD-30 Code S-PQFP-G48 R-PDSO-G48
JESD-609 Code e3 e3
Length 7 mm 15.875 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 48 48
Number of Transceivers 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP SSOP
Package Equivalence Code TQFP48,.35SQ SSOP48,.4
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, THIN PROFILE, FINE PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 1.2 mm 2.794 mm
Supply Current-Max 58.3 mA
Supply Voltage-Nom 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position QUAD DUAL
Width 7 mm 7.493 mm
Base Number Matches 1 2
Time@Peak Reflow Temperature-Max (s) 40

Compare KSZ8041TLI-S with alternatives