KSZ8041TLI-S
vs
KSZ8041NLAM-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TFQFP,
5 X 5 MM, LEAD FREE, MLF-32
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8517.70.00.00
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Data Rate
100000 Mbps
JESD-30 Code
S-PQFP-G48
S-XQCC-N32
JESD-609 Code
e3
e4
Length
7 mm
5 mm
Moisture Sensitivity Level
3
2
Number of Functions
1
1
Number of Terminals
48
32
Number of Transceivers
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TFQFP
HVQCCN
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.2 mm
0.9 mm
Supply Current-Max
58.3 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
5 mm
Base Number Matches
1
1
Compare KSZ8041TLI-S with alternatives
Compare KSZ8041NLAM-TR with alternatives