KSZ8041TLI-S
vs
AC101LIQT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
BROADCOM CORP
Package Description
TFQFP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8517.70.00.00
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Data Rate
100000 Mbps
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Transceivers
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Supply Current-Max
58.3 mA
Supply Voltage-Nom
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
Base Number Matches
1
1
Additional Feature
IT ALSO REQUIRES 3.135 TO 3.465 VOLTAGE
Body Breadth
7 mm
Body Height
1.2 mm
Body Length or Diameter
7 mm
Emitter/Detector Type
LED
Fiber Optic Device Type
TRANSCEIVER
Mounting Feature
SURFACE MOUNT
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Compare KSZ8041TLI-S with alternatives
Compare AC101LIQT with alternatives