KSP64 vs JAN2N3700 feature comparison

KSP64 Samsung Semiconductor

Buy Now Datasheet

JAN2N3700 CRYSTALONICS Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC CRYSTALONICS INC
Package Description CYLINDRICAL, O-PBCY-W3 CASE 22-03, TO-18, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 1 A
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 20000 15
JEDEC-95 Code TO-92 TO-206AA
JESD-30 Code O-PBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz
Base Number Matches 2 15
Part Package Code BCY
Pin Count 3
Manufacturer Package Code CASE 22-03
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 80 V
Reference Standard MIL-19500/391
Transistor Application SWITCHING

Compare KSP64 with alternatives

Compare JAN2N3700 with alternatives