KSL0M311LFTR vs KSL0M311 feature comparison

KSL0M311LFTR C&K

Buy Now Datasheet

KSL0M311 C&K

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS LLC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer C & K COMPONENTS
Actuator Travel 0.5 mm 0.5 mm
Actuator Type LONG HARD PLASTIC TYPE LONG HARD PLASTIC TYPE
Body Breadth 7.3 mm 7.4 mm
Body Length or Diameter 7.4 mm 7.4 mm
Center Contact Material SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 1 ms 1 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Power Rating R Load 1VA@32VDC 1VA@32VDC
Contact (DC) Max Rating R Load 0.05A@32VDC 0.05A@32VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 32 V 32 V
Dielectric Withstand Volts 250VRMS V 300VRMS V
Electrical Life 1000000 Cycle(s) 1000000 Cycle(s)
End Contact Material SILVER SILVER
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.3 N 1.8 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Hole Count 4 5
Packing Method BOX; BULK BULK
Sealing IP60 IP60
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.165 inch 0.165 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 3
Body Height 2.6 mm

Compare KSL0M311LFTR with alternatives

Compare KSL0M311 with alternatives