KSL0M311 vs KSL0A312LFT feature comparison

KSL0M311 C&K

Buy Now Datasheet

KSL0A312LFT C&K

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Travel 0.5 mm 0.508 mm
Actuator Type LONG HARD PLASTIC TYPE LONG HARD PLASTIC TYPE
Body Breadth 7.4 mm 6.2 mm
Body Height 2.6 mm 2.6 mm
Body Length or Diameter 7.4 mm 6.2 mm
Center Contact Material SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 1 ms 1 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Power Rating R Load 1VA@32VDC 1VA@32VDC
Contact (DC) Max Rating R Load 0.05A@32VDC .05A@32VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 32 V 32 V
Dielectric Withstand Volts 300VRMS V 250VRMS V
Electrical Life 1000000 Cycle(s) 1000000 Cycle(s)
End Contact Material SILVER SILVER
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.8 N 1.3 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Hole Count 5 4
Packing Method BULK TUBE
Sealing IP60 IP65
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.165 inch 0.138 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Center Contact Plating TIN
End Contact Plating TIN
JESD-609 Code e3
Terminal Finish TIN

Compare KSL0M311 with alternatives

Compare KSL0A312LFT with alternatives