KSL0M311
vs
KSA0V311LFTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
0.5 mm
0.5 mm
Actuator Type
LONG HARD PLASTIC TYPE
SHORT HARD PLASTIC TYPE
Body Breadth
7.4 mm
7.7 mm
Body Height
2.6 mm
Body Length or Diameter
7.4 mm
8.77 mm
Center Contact Material
SILVER
SILVER
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
1 ms
1 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Power Rating R Load
1VA@32VDC
1VA@32VDC
Contact (DC) Max Rating R Load
0.05A@32VDC
0.05A@32VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
32 V
32 V
Dielectric Withstand Volts
300VRMS V
250VRMS V
Electrical Life
1000000 Cycle(s)
1000000 Cycle(s)
End Contact Material
SILVER
SILVER
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-RIGHT ANGLE
Number of Switches
1
1
Operating Force-Max
1.8 N
1.3 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Hole Count
5
4
Packing Method
BULK
BULK
Sealing
IP60
IP60
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.165 inch
0.187 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
C & K COMPONENTS
Compare KSL0M311 with alternatives
Compare KSA0V311LFTR with alternatives