KSC423V2RTLFS vs TC019-N11ASWTUYXX feature comparison

KSC423V2RTLFS C&K

Buy Now Datasheet

TC019-N11ASWTUYXX Well Buying Industrial Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
parentfamilyid 224646102
Ihs Manufacturer C & K COMPONENTS INC WELL BUYING INDUSTRIAL CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Category CO2 Kg 4.9 4.9
Compliance Temperature Grade Automotive: -40C to +125C Commercial Extended: -20C to +70C
Candidate List Date 2019-07-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Actuator Length 0.094 inch 0.394 inch
Actuator Travel 0.5 mm 1.3 mm
Actuator Type SOFT TYPE PUSHBUTTON
Body Breadth 6.7 mm 8.4 mm
Body Height 2.6 mm 6.95 mm
Body Length or Diameter 6.2 mm 8.7 mm
Center Contact Material GOLD
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 1 ms
Contact Current(DC)-Max 0.01 A 0.001 A
Contact (DC) Max Power Rating R Load 0.2VA@32VDC
Contact Resistance 0.1 mΩ 200 mΩ
Contact Voltage(DC)-Max 32 V 20 V
Dielectric Withstand Volts 250VRMS V 250VAC V
Electrical Life 300000 Cycle(s) 500000 Cycle(s)
End Contact Material GOLD
End Contact Plating SILVER
Insulation Resistance 1000000000 Ω 100000000 Ω
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3.6 N 0.785 N
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Packing Method TR, 13 INCH
Sealing IP67
Solderability REFLOW
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.079 inch 0.138 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Rohs Code Yes
EU RoHS Version RoHS 2 (2011/65/EU)
Actuator Material GLASS FILLED POLYAMIDE
Bushing Length 0.055 inch
Contact (DC) Max Rating R Load 0.001A@20VDC
Housing Material GLASS FILLED POLYAMIDE
Illumination YELLOW LED
JESD-609 Code e4
PCB Hole Count 7
Terminal Finish Silver (Ag)
Terminal Material BRASS

Compare KSC423V2RTLFS with alternatives

Compare TC019-N11ASWTUYXX with alternatives