TC019-N11ASWTUYXX vs TL1105JAF160Q1RRED feature comparison

TC019-N11ASWTUYXX Well Buying Industrial Co Ltd

Buy Now Datasheet

TL1105JAF160Q1RRED E-Switch Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer WELL BUYING INDUSTRIAL CO LTD E-SWITCH INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Length 0.394 inch 0.374 inch
Actuator Material GLASS FILLED POLYAMIDE
Actuator Travel 1.3 mm 0.25 mm
Actuator Type PUSHBUTTON
Body Breadth 8.4 mm 7 mm
Body Height 6.95 mm 6.5 mm
Body Length or Diameter 8.7 mm 7.2 mm
Bushing Length 0.055 inch
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.001 A 0.05 A
Contact (DC) Max Rating R Load 0.001A@20VDC 0.05A@12VDC
Contact Resistance 200 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 20 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 500000 Cycle(s) 100000 Cycle(s)
Housing Material GLASS FILLED POLYAMIDE
Illumination YELLOW LED
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 0.785 N 2.06 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
PCB Hole Count 7 4
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag)
Terminal Length 0.138 inch 0.138 inch
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Samacsys Manufacturer E-Switch
Center Contact Plating SILVER
End Contact Plating SILVER

Compare TC019-N11ASWTUYXX with alternatives

Compare TL1105JAF160Q1RRED with alternatives