TL3303AF260QG vs TL1100AF260Q feature comparison

TL3303AF260QG E-Switch Inc

Buy Now Datasheet

TL1100AF260Q E-Switch Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer E-Switch E-Switch
Actuator Color RED RED
Actuator Length 0.067 inch 0.133 inch
Actuator Travel 0.25 mm 0.3 mm
Body Breadth 6.2 mm 12 mm
Body Height 2.6 mm 3.9 mm
Body Length or Diameter 6.2 mm 12 mm
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Resistance 0.05 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Plating SILVER SILVER
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3.04 N 3.04 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method TR
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Rohs Code Yes
Actuator Material POLYBUTYLENE TEREPHTHALATE
Center Contact Material PHOSPHOR BRONZE
End Contact Material PHOSPHOR BRONZE
Housing Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
PCB Hole Count 4
Terminal Finish Silver (Ag)
Terminal Length 0.138 inch
Terminal Material COPPER ALLOY

Compare TL3303AF260QG with alternatives

Compare TL1100AF260Q with alternatives