KSC252JLFS vs KSC423V2RTLFS feature comparison

KSC252JLFS C&K

Buy Now Datasheet

KSC423V2RTLFS C&K

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS LLC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.90.40
Samacsys Manufacturer C & K COMPONENTS
JESD-609 Code e4
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag)
Base Number Matches 1 1
Actuator Length 0.094 inch
Actuator Travel 0.5 mm
Actuator Type SOFT TYPE
Body Breadth 6.7 mm
Body Height 2.6 mm
Body Length or Diameter 6.2 mm
Center Contact Material GOLD
Circuit Configuration 1X1
Contact Bounce Time-Max 1 ms
Contact Current(DC)-Max 0.01 A
Contact (DC) Max Power Rating R Load 0.2VA@32VDC
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 32 V
Dielectric Withstand Volts 250VRMS V
Electrical Life 300000 Cycle(s)
End Contact Material GOLD
End Contact Plating SILVER
Insulation Resistance 1000000000 Ω
Mounting Feature THROUGH HOLE-RIGHT ANGLE
Number of Switches 1
Operating Force-Max 3.6 N
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Packing Method TR, 13 INCH
Sealing IP67
Solderability REFLOW
Surface Mount NO
Switch Action MOMENTARY-TACTILE
Switch Function SPST
Terminal Length 0.079 inch
Termination Type SOLDER

Compare KSC252JLFS with alternatives

Compare KSC423V2RTLFS with alternatives