KSC252JLFS
vs
TL1105SPF160Q(1R/WHT)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS LLC
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.90.40
Samacsys Manufacturer
C & K COMPONENTS
JESD-609 Code
e4
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Base Number Matches
1
1
Actuator Length
0.394 inch
Actuator Travel
0.25 mm
Body Breadth
6 mm
Body Height
3.6 mm
Body Length or Diameter
6 mm
Center Contact Plating
SILVER
Circuit Configuration
1X1
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
100000 Cycle(s)
End Contact Plating
SILVER
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switches
1
Operating Force-Max
2.06 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
PCB Hole Count
4
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Terminal Length
0.138 inch
Terminal Material
BRASS
Termination Type
SOLDER
Compare KSC252JLFS with alternatives
Compare TL1105SPF160Q(1R/WHT) with alternatives