KSC1674O
vs
2SC4470
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TOSHIBA CORP
Package Description
CYLINDRICAL, O-PBCY-T3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.02 A
0.08 A
Collector-Emitter Voltage-Max
20 V
12 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
70
30
Highest Frequency Band
VERY HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.25 W
Power Dissipation-Max (Abs)
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
600 MHz
7000 MHz
Base Number Matches
2
1
Additional Feature
LOW NOISE
Collector-Base Capacitance-Max
1.15 pF
Compare KSC1674O with alternatives
Compare 2SC4470 with alternatives