KSC151JLFG
vs
MJTPSJW69N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS LLC
APEM COMPONENTS INC
Package Description
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
0.35 mm
Body Breadth
6.2 mm
6.2 mm
Body Height
2.9 mm
2.3 mm
Body Length or Diameter
6.2 mm
6.3 mm
Center Contact Material
SILVER
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
1 ms
10 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Power Rating R Load
1VA@32VDC
Contact (DC) Max Rating R Load
.01A@32VDC
.05A@12VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
32 V
12 V
Dielectric Withstand Volts
250VRMS V
250VAC V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
SILVER
Insulation Resistance
10000000 Ω
100000000 Ω
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
6.9 N
1.86 N
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Packing Method
TR, 13 INCH
BULK
Sealing
IP67
Solderability
REFLOW
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
GOLD
Silver (Ag)
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Samacsys Manufacturer
Apem
Actuator Angle
Actuator Length
0.055 inch
Actuator Material
NYLON
Actuator Type
PLUNGER TYPE
Center Contact Plating
SILVER
End Contact Plating
SILVER
Housing Material
NYLON
Terminal Material
BRASS
Compare KSC151JLFG with alternatives
Compare MJTPSJW69N with alternatives